Intenso Media Stylist Digital photo frame 35.6 cm 14 " 1366 x 768 pix Black

  • Item no.: 963583
  • Manufacturer no.: 3932800
  • EAN: 4034303016198

Intenso Media Stylist 33.8 Cm (13.3) Bil

  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
Category Digital photo frame
Features Timer function , Clock , Year planner , Wall mount , Headphone jack
Playback of Photo , Video , Audio
Display (cm) 35.6 cm
Screen size diagonal (inches) 14 "
Display resolution 1366 x 768 pix
Image format 16:9
Contrast ratio 500 : 1
Playback of JPEG , BMP , Motion-JPEG , MPEG-1 , MPEG-4 , AVI , MP3 , WMA
Interfaces USB , SD , SDHC , MMC , Memory Stick , xD
Power supply (LOV) mains-powered
Width 391 mm
Height 264 mm
T 30 mm
Weight 1850 g
Colour Black

Technical data

Category Digital photo frame
Features Timer function , Clock , Year planner , Wall mount , Headphone jack
Playback of Photo , Video , Audio
Display (cm) 35.6 cm
Screen size diagonal (inches) 14 "
Display resolution 1366 x 768 pix
Image format 16:9
Contrast ratio 500 : 1
Playback of JPEG , BMP , Motion-JPEG , MPEG-1 , MPEG-4 , AVI , MP3 , WMA
Interfaces USB , SD , SDHC , MMC , Memory Stick , xD

Documents & Downloads

See and discover other items from category Digital Photo Frames