Intenso Mini MOBILE LINE USB smartphone/tablet extra memory Black 8 GB USB 2.0, Micro USB 2.0
The USB Memory Stick Mini Mobile Line is the new star among the USB sticks. In addition to a normal USB connection for connecting to PCs and notebooks, the Mini Mobile line also has a micro-USB connection to smartphones and tablet PCs can be connecte…
- Warranty: 24 months
- Manufacturer: Intenso
The USB Memory Stick Mini Mobile Line is the new star among the USB sticks. In addition to a normal USB connection for connecting to PCs and notebooks, the Mini Mobile line also has a micro-USB connection to smartphones and tablet PCs can be connecte…
- Warranty: 24 months
- Manufacturer: Intenso
Technical data
Memory capacity | 8 GB |
---|---|
Interfaces | USB 2.0 , Micro USB 2.0 |
Suitable for Android | USB OTG |
Writing | 5 MBps |
Reading | 20 MBps |
Colour | Black |
Weight | 2 g |
Width | 19 mm |
Height | 5 mm |
Depth | 28 mm |
Dim | (W x H x D) 19 x 5 x 28 mm |
---|---|
Product type | USB smartphone/tablet extra memory |
Intenso USB-Stick Mini Mobile Line, 8 GB
The USB Memory Stick Mini Mobile Line is the new star among the USB sticks. In addition to a normal USB connection for connecting to PCs and notebooks, the Mini Mobile line also has a micro-USB connection to smartphones and tablet PCs can be connected. It is a simple and fast data transfer. Thanks to its minimalistic design, it fits into any pocket and can be used with the help of the small key band also be attached to a keyring.
This text is machine translated.
Highlights & Details
- 8 GB storage capacity
- USB 2.0 and micro-USB 2.0 interface
Delivery
- USB stick
System Requirements
- Windows XP
- Windows Vista™
- Windows® 7
- Windows® 8
- Windows® 8.1
- From Mac OS 10.6 or higher
- Linux DL 2.4x.
- Warranty: 24 months
- Manufacturer: Intenso
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Phone & Tablet Memory Expansion