Intenso Mobile Line USB smartphone/tablet extra memory Silver 16 GB USB 2.0, Micro USB 2.0
USB Stick Mobile line data exchange is made simple and easy.The new USB Stick Mobile line enables easy data exchange between the smartphone and PC. Unlike normal USB sticks, the mobile line not only via a standard USB-connection, but also has a micro…
USB Stick Mobile line data exchange is made simple and easy.The new USB Stick Mobile line enables easy data exchange between the smartphone and PC. Unlike normal USB sticks, the mobile line not only via a standard USB-connection, but also has a micro…
Intenso USB-Stick 16GB Mobile line
USB Stick Mobile line data exchange is made simple and easy.
The new USB Stick Mobile line enables easy data exchange between the smartphone and PC. Unlike normal USB sticks, the mobile line not only via a standard USB-connection, but also has a micro-USB connection. The Micro-USB connection can be connected to all smartphones or tablets can be connected, the USB support on-the-go. Music files, photos, or other data can be easily from one device to another copy. By sliding mechanism, between the two tracks can be changed. The new USB stick has a write speed of 5 MB/s, the read speed is 20MB/s.
This text is machine translated.
Highlights & Details
- 16GB memory capacity
- USB 2.0 and micro USB interface
- Reading speeds of up to 20 MB/s
Delivery
- USB stick
System Requirements
- Windows XP
- Windows Vista™
- Windows® 7
- Windows® 8
- From Mac OS X 10.6 or higher
- From Linux DL 2.4x.
Comments
Customer reviews
Similar products
See and discover other items from category Phone & Tablet Memory Expansion