Intenso Photo Base Digital photo frame 20.3 cm 8 " 800 x 600 pix Black

  • Item no.: 955084
  • Manufacturer no.: 3914800
  • EAN: 4034303012626

Show your loved ones on a digital picture frame.

  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
Category Digital photo frame
Features Timer function , Clock , Year planner
Playback of Photo
Display (cm) 20.3 cm
Screen size diagonal (inches) 8 "
Display 800 x 600 pix
Display resolution 800 x 600 pix
Image format 4:3 , 16:9
Contrast ratio 400 : 1
Playback of JPEG
Interfaces USB , SD , SDHC , MMC
Power supply (LOV) mains-powered
Width 221 mm
Height 181 mm
T 22 mm
Weight 450 g
Colour Black

Technical data

Category Digital photo frame
Features Timer function , Clock , Year planner
Playback of Photo
Display (cm) 20.3 cm
Screen size diagonal (inches) 8 "
Display 800 x 600 pix
Display resolution 800 x 600 pix
Image format 4:3 , 16:9
Contrast ratio 400 : 1
Playback of JPEG

See and discover other items from category Digital Photo Frames