Intenso Wireless charging power bank 1000 mA WP10000 7342531 10000 mAh Outputs Inductive charging standard, USB Silver

  • Item no.: 1954290
  • Manufacturer no.: 7342531
  • EAN: 4034303027293

Compact and powerful power bank with Qi standard and two USB outputs.Thus, Qi-chargeable devices can be simply placed on the power bank and the charging is done automatically and without the cable mess. In addition, USB-chargeable devices can be char…

  • Item no.: 1954290
  • Manufacturer no.: 7342531
  • EAN: 4034303027293

Compact and powerful power bank with Qi standard and two USB outputs.Thus, Qi-chargeable devices can be simply placed on the power bank and the charging is done automatically and without the cable mess. In addition, USB-chargeable devices can be char…

  • USB charging current 2100 mA
Outputs Inductive charging standard , USB
Charging current (max.) 1000 mA
Capacity 10000 mAh
Technology LiPo
Charging slots 3
Operating voltage 5 V via USB
Colour Silver
Length 157 mm
Width 77 mm
Height 14 mm
Qi Certificate ID
5326
Product type Wireless charging power bank

Technical data

  • USB charging current 2100 mA
Outputs Inductive charging standard , USB
Charging current (max.) 1000 mA
Capacity 10000 mAh
Technology LiPo
Charging slots 3
Operating voltage 5 V via USB
Colour Silver
Length 157 mm
Width 77 mm
Height 14 mm

Frequently bought together

Similar products

See and discover other items from category Inductive Chargers