Intertec Electromagnet magnetic (disconnected) 1900 N 24 V DC 45 W ITS-PE-8245-24VDC
Magnetic when de-energised. The magnetic field is neutralized by a current pulse. Ideal for continuous use.
- Warranty: 24 months
- Manufacturer: Intertec
Magnetic when de-energised. The magnetic field is neutralized by a current pulse. Ideal for continuous use.
- Warranty: 24 months
- Manufacturer: Intertec
Technical data
Type | ITS-PE-8245-24VDC |
---|---|
Type | magnetic (disconnected) |
Connection | Open end cable |
Cable length | 40.00 cm |
Nominal voltage | 24 V DC |
Power | 45 W |
Holding force | 1900 N |
Temperature limit | 130 °C |
Weight | 1200 g |
Time interval setting | 10 % |
Thread size | M8 |
---|---|
Length | 45 mm |
(Ø) | 82 mm |
Dim | (Ø x L) 82 mm x 45 mm |
RoHS-compliant | Yes |
Type | Permanently magnetic |
Connections | Strands |
Product type | Electromagnet |
Documents & Downloads
Permanent electromagnet
Magnetic when de-energised. The magnetic field is neutralized by a current pulse. Ideal for continuous use.
- Warranty: 24 months
- Manufacturer: Intertec
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Electromagnets