Intertec Electromagnet magnetic (disconnected) 45 N 12 V DC 6 W ITS-PE2025-12VDC
Magnetic when de-energised. The magnetic field is neutralized by a current pulse. Ideal for continuous use.
- Warranty: 24 months
- Manufacturer: Intertec
Magnetic when de-energised. The magnetic field is neutralized by a current pulse. Ideal for continuous use.
- Warranty: 24 months
- Manufacturer: Intertec
Technical data
Type | ITS-PE2025-12VDC |
---|---|
Type | magnetic (disconnected) |
Connection | Open end cable |
Cable length | 20.00 cm |
Nominal voltage | 12 V DC |
Power | 6 W |
Holding force | 45 N |
Temperature limit | 120 °C |
Weight | 70 g |
Time interval setting | 10 % |
Thread size | M4 |
---|---|
Length | 25 mm |
(Ø) | 20 mm |
Dim | (Ø x L) 20 mm x 25 mm |
RoHS-compliant | Yes |
Type | Permanently magnetic |
Connections | Strands |
Nominal voltage (details) | 12 V DC |
Type | ITS-PE2025-12VDC * |
Mounting type | M4 |
Start/peak force N | 45 N |
Nominal power | 6 W |
Product type | Electromagnet |
Permanent electromagnet
Magnetic when de-energised. The magnetic field is neutralized by a current pulse. Ideal for continuous use.
- Warranty: 24 months
- Manufacturer: Intertec
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Electromagnets