Intertec ITS-LS-1614-D-24VDC Solenoid repelling 0.2 N/mm 6.6 N/mm 24 V DC 2 W
Economical and light frame construction. Includes damping ring for damping the impact housing. Open construction with closed brace.
- Warranty: 24 months
- Manufacturer: Intertec
Economical and light frame construction. Includes damping ring for damping the impact housing. Open construction with closed brace.
- Warranty: 24 months
- Manufacturer: Intertec
Technical data
Type | ITS-LS-1614-D-24VDC |
---|---|
Type | repelling |
Connection | Open end cable |
Cable length | 0.19 m |
Nominal voltage | 24 V DC |
Nominal lift | 10 mm |
Power | 2 W |
Initial force | 0.2 N/mm |
Peak force | 6.6 N/mm |
Temperature limit | 130 °C |
Weight | 33 g |
---|---|
Thread size | M3 |
Length | 30.2 mm |
Width | 14 mm |
Height | 16 mm |
Dim | (L x W x H) 30.2 x 14 x 16 mm |
RoHS-compliant | Yes |
Connections | Strands |
Mounting type | M3 |
Product type | Solenoid |
Documents & Downloads
Sheet metal magnet
Economical and light frame construction. Includes damping ring for damping the impact housing. Open construction with closed brace.
Facts
- Including retaining spring
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: Intertec
Comments
Weight specification includes plunger coreFrequently bought together
Customer reviews
Similar products
See and discover other items from category Lift Magnets