Intertec ITS-LZ-1335-D-24VDC Solenoid repelling 0.4 N 2 N 24 V DC 4 W
Through their closed design they have a higher efficiency than bar magnets They can be used in harsh environments, since the casing is very stable and insensitive The installation takes place via a screw thread.
- Warranty: 24 months
- Manufacturer: Intertec
Through their closed design they have a higher efficiency than bar magnets They can be used in harsh environments, since the casing is very stable and insensitive The installation takes place via a screw thread.
- Warranty: 24 months
- Manufacturer: Intertec
Technical data
- Attachment: screw thread
Type | ITS-LZ-1335-D-24VDC |
---|---|
Type | repelling |
Connection | Open end cable |
Cable length | 15.00 cm |
Nominal voltage | 24 V DC |
Nominal lift | 4 mm |
Power | 4 W |
Initial force | 0.4 N |
Peak force | 2 N |
Temperature limit | 130 °C |
Weight | 24 g |
---|---|
Length | 33 mm |
(Ø) | 13 mm |
Dim | (Ø x L) 13 mm x 33 mm |
RoHS-compliant | Yes |
Type | pressing |
Connections | Strands |
Nominal voltage (details) | 24 V DC |
Type | ITS-LZ-1335-D-24VDC |
Mounting type | M3 |
Product type | Solenoid |
Documents & Downloads
Cylindrical magnet
Through their closed design they have a higher efficiency than bar magnets They can be used in harsh environments, since the casing is very stable and insensitive The installation takes place via a screw thread.
- Warranty: 24 months
- Manufacturer: Intertec
Comments
Weight including moving core.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Lift Magnets