Intertec ITS-LZ-3263-Z-12VDC Solenoid attracting 30 N 59 N 12 V DC 12.96 W
Through their closed design they have a higher efficiency than bar magnets They can be used in harsh environments, since the casing is very stable and insensitive The installation takes place via a screw thread.
- Warranty: 24 months
- Manufacturer: Intertec
Through their closed design they have a higher efficiency than bar magnets They can be used in harsh environments, since the casing is very stable and insensitive The installation takes place via a screw thread.
- Warranty: 24 months
- Manufacturer: Intertec
Technical data
Type | ITS-LZ-3263-Z-12VDC |
---|---|
Type | attracting |
Connection | Open end cable |
Cable length | 20.00 cm |
Nominal voltage | 12 V DC |
Power | 12.96 W |
Initial force | 30 N |
Peak force | 59 N |
Temperature limit | 130 °C |
Time interval setting | 100 % |
Weight | 300 g |
---|---|
Length | 100 mm |
(Ø) | 32 mm |
Dim | (Ø x L) 32 mm x 100 mm |
RoHS-compliant | Yes |
Connections | Strands |
Mounting type | M3 |
Product type | Solenoid |
Documents & Downloads
Cylindrical magnet
Through their closed design they have a higher efficiency than bar magnets They can be used in harsh environments, since the casing is very stable and insensitive The installation takes place via a screw thread.
- Warranty: 24 months
- Manufacturer: Intertec
Comments
Weight including moving core.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Lift Magnets