Intertec ITS-LZ-3263-Z-24VDC Solenoid attracting 30 N 59 N 24 V DC 12.96 W

  • Item no.: 1602453
  • Manufacturer no.: ITS-LZ-3263-Z-24VDC
  • EAN: 2050005010717

Through their closed design they have a higher efficiency than bar magnets They can be used in harsh environments, since the casing is very stable and insensitive The installation takes place via a screw thread.

  • Item no.: 1602453
  • Manufacturer no.: ITS-LZ-3263-Z-24VDC
  • EAN: 2050005010717

Through their closed design they have a higher efficiency than bar magnets They can be used in harsh environments, since the casing is very stable and insensitive The installation takes place via a screw thread.

Type ITS-LZ-3263-Z-24VDC
Type attracting
Connection Open end cable
Cable length 20.00 cm
Nominal voltage 24 V DC
Power
12.96 W
Initial force 30 N
Peak force 59 N
Temperature limit 130 °C
Time interval setting 100 %
Weight 300 g
Length 100 mm
(Ø) 32 mm
Dim (Ø x L) 32 mm x 100 mm
RoHS-compliant Yes
Connections Strands
Mounting type M3
Product type Solenoid

Technical data

Type ITS-LZ-3263-Z-24VDC
Type attracting
Connection Open end cable
Cable length 20.00 cm
Nominal voltage 24 V DC
Power
12.96 W
Initial force 30 N
Peak force 59 N
Temperature limit 130 °C
Time interval setting 100 %

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Lift Magnets