Invento High-speed Mini Submarine 'blue' RC model submarine for beginners RtR 100 mm

  • Item no.: 1693269
  • Manufacturer no.: 500818
  • EAN: 4031169248701

Invento 500818 RC model submarine for beginners 1 pc(s)

  • Item no.: 1693269
  • Manufacturer no.: 500818
  • EAN: 4031169248701

Invento 500818 RC model submarine for beginners 1 pc(s)

Height 40 mm
Length 100 mm
Width 80 mm
Engine type Electric
Manufacturer part # 500818
Type High-speed Mini Submarine 'blue'
Model type RtR
Transmission frequency 27 MHz
Product type RC model submarine for beginners

Technical data

Height 40 mm
Length 100 mm
Width 80 mm
Engine type Electric
Manufacturer part # 500818
Type High-speed Mini Submarine 'blue'
Model type RtR
Transmission frequency 27 MHz
Product type RC model submarine for beginners

Frequently bought together

Similar products

See and discover other items from category Remote Controlled Ships