Invento Mini Speed Boat 'green' RC model speedboat for beginners RtR 150 mm

  • Item no.: 1693267
  • Manufacturer no.: 500806
  • EAN: 4031169255709

Invento 500806 RC model speedboat for beginners 1 pc(s)

  • Item no.: 1693267
  • Manufacturer no.: 500806
  • EAN: 4031169255709

Invento 500806 RC model speedboat for beginners 1 pc(s)

Height 40 mm
Length 150 mm
Width 47 mm
Battery life 7 min
Engine type Electric
Manufacturer part # 500806
Type Mini Speed Boat 'green'
Charging time 7 min
Model type RtR
Age category 8 years and over
Transmission frequency 27 MHz
Product type RC model speedboat for beginners

Technical data

Height 40 mm
Length 150 mm
Width 47 mm
Battery life 7 min
Engine type Electric
Manufacturer part # 500806
Type Mini Speed Boat 'green'
Charging time 7 min
Model type RtR
Age category 8 years and over

Frequently bought together

Similar products

See and discover other items from category Remote Controlled Ships