iPhone 11 Pro Renewd® (Grade A) 256 GB 5.8 inch (14.7 cm) iOS 13 12 MP Silver
- Item no.: 2620560
- Manufacturer no.: RND-P152256
- EAN: 8720039733374
Capture fantastic videos and photos with the ultra-wide angle, wide-angle and telephoto lenses. Take photos that you have never taken with the night mode in low light. Watch HDR movies and shows on the 16.5 cm (6.5") SuperRetina XDR display, the brig…
- Item no.: 2620560
- Manufacturer no.: RND-P152256
- EAN: 8720039733374
Capture fantastic videos and photos with the ultra-wide angle, wide-angle and telephoto lenses. Take photos that you have never taken with the night mode in low light. Watch HDR movies and shows on the 16.5 cm (6.5") SuperRetina XDR display, the brig…
Pro cameras. ProDisplay. ProPerformance.
Capture fantastic videos and photos with the ultra-wide angle, wide-angle and telephoto lenses. Take photos that you have never taken with the night mode in low light. Watch HDR movies and shows on the 16.5 cm (6.5") SuperRetina XDR display, the brightest iPhone display ever *2. Experience a unique performance with the A13 Bionic Chip in games, Augmented Reality (AR) and photography. You will also get battery life for the whole day *1 and a new level of water protection *3. Everything in the first iPhone that is powerful enough to be called Pro.
This text is machine translated.
Highlights & Details
- 14.7 cm (5.8") SuperRetina XDR OLED display (14.7 cm diagonal) *2Water and dust protection (4 meters up to 30 minutes, IP68) *312 megapixel three-camera system with ultra-wide angle, wide-angle and telephoto lens, night mode, portrait mode and 4K video up to 60 fps12 Megapixel TrueDepth front camera with portrait mode, 4K video and slow motionFaceID for secure authentication and ApplePayA13 Bionic Chip with Neutral Engine of the 3. GenerationFast charging with accompanying 18W power supplyWireless charging *4IOS 13 with dark mode, new tools for editing photos and videos, and completely new data protection features
Facts
- Renewed®
Delivery
- IPhone with iOS 13
- EarPods with Lighting port
- USB-C to Lightning cable
- 18 W USB-C Power adapter (power supply)
- Documentation.
Comments
What exactly does "refurbished" mean? When it comes to mobile phones, "refurbished" means professional, sustainable repair and cleaning of used hardware. All data have been erased following DIN-certified procedures.Where do the products come from? The products are display items, end-of-lease returns or test-before-you-buy items. Most of them were owned by larger companies.Are used phone batteries still up for the job? The battery has been tested. It's fully functional.Why choose a pre-owned product? Our refurbished products line represents an opportunity to buy top brands at an absolute bargain price.Similar items shown..Software/Firmware update before uploading a backupGenerally, refurbished/renewed smartphones come with the latest software/firmware.However, do check the version of the supplied software before uploading backed-up files on the device.If the device doesn't run the latest software/firmware, do an update first to avoid issues after uploading the backup.Customer reviews
Similar products
See and discover other items from category Refurbished & Discounted Smartphones