IR indicator card IRI 4400
- Item no.: 184977
- Manufacturer no.: IRI-4400
- EAN: 4016138084924
Technical data
Category | IR indicator card |
---|---|
Type | IRI 4400 |
Wavelength (min.) | 830 nm |
Wavelength (max.) | 1100 nm |
Sensor area | 1 x 1 cm |
Height | 2 mm |
Length | 85 mm |
Width | 54 mm |
RoHS-compliant | Yes |
Documents & Downloads
Infrared indicator/test card
The IRI-4400 (green) is intended for higher IR intensities in the 950 nm range and does not require charging.
- Warranty: 24 months
Comments
Applications: Testing IR LEDs and IR laser diodes in prototypes, remote controls, audio transmitters, light sensors, optical fibre systems, etc.Customer reviews
Similar products
See and discover other items from category IR Receivers & Indicator Cards