i.safe MOBILE 1801015 Rugged smartphone 32 GB 5.5 inch (14 cm) Single SIM Android™ 9.0
The IS655.RG combines elegant design and extreme robustness in an intrinsically safe smartphone. The robust device is equipped with the latest technology and a fast processor.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: i.safe MOBILE
The IS655.RG combines elegant design and extreme robustness in an intrinsically safe smartphone. The robust device is equipped with the latest technology and a fast processor.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: i.safe MOBILE
Technical data
Operating system (Version) | Android™ 9.0 |
---|---|
CPU type | Quad Core |
Processor cores (No.) | 4 x |
CPU speed | 2.0 GHz |
Display (cm) | 14 cm |
Screen size diagonal (inches) | 5.5 inch |
Resolution of built-in camera | 13 MP |
Front camera resolution | 8 MP |
Memory capacity | 32 GB |
Memory card slots | microSD card (up to 128 GB) |
RAM | 3 GB |
---|---|
SIM card type | Nano SIM |
Bluetooth | Yes |
Bluetooth | 5.0 |
GSM standard | GSM/2G , UMTS/3G , LTE/4G , WiFi |
GSM frequency | 850 MHz , 900 MHz , 1800 MHz , 1900 MHz |
UMTS frequency | 850 MHz , 900 MHz , 2100 MHz |
LTE frequency | 700 MHz , 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 2100 MHz , 2300 MHz , 2600 MHz |
Features | IP68 , NFC |
Contract | None |
Built-in Glonass | Yes |
Built-in GPS | Yes |
NFC (Near field communication) | Yes |
Wi-Fi | Yes |
Width | 75.4 mm |
Height | 152.5 mm |
Depth | 12.58 mm |
Weight | 203 g |
Interfaces | Micro USB , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a) , Bluetooth , NFC |
IP rating | IP68 |
SIM card type | Single SIM |
Battery capacity | 4200 mAh |
Product type | Rugged smartphone |
I.safe IS655.RG Industrial Smartphone
The IS655.RG combines elegant design and extreme robustness in an intrinsically safe smartphone. The robust device is equipped with the latest technology and a fast processor.
This text is machine translated.
Highlights & Details
- 14 cm (5.5 inch) display,
- Quad Core CPU (4 x 2.0 GHz)
- 32 GB internal memory (microSD card (up to 128 GB))
- Android™ 9.0
Facts
- AndroidTM 9
- Bluetooth 5 LE
- 5 GHz WiFi
- dual nano SIM
- 2 cameras, 13 MP (back) and 8 MP (front)
- Near Field Communication
- 18:9 capacitive touch screen
- Push to Talk ready (third-party application required)
Delivery
- Incl. power supply, USB cable , display protection film mounted and as a replacement
- Warranty: 24 months
- Manufacturer: i.safe MOBILE
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Smartphones