i.safe MOBILE CHALLENGER 2.0 Ex-proof mobile phone Ex Zoning 2, 22 5.1 cm (2 inch) IP68, Waterproof, Dustproof, OTG supp

  • Item no.: 1656790
  • Manufacturer no.: C0200000
  • EAN: 4053199523672

The Challenger 2.0 is the solid base mobile phone with functional basic equipment and powerful 2 W LED torch.As a very robust, dust and splash-proof industrial unit, it is perfectly suitable for use under extreme conditions in the industrial environm…

  • Item no.: 1656790
  • Manufacturer no.: C0200000
  • EAN: 4053199523672

The Challenger 2.0 is the solid base mobile phone with functional basic equipment and powerful 2 W LED torch.As a very robust, dust and splash-proof industrial unit, it is perfectly suitable for use under extreme conditions in the industrial environm…

Operating system (Version) by manufacturer
Display (cm) 5.1 cm
Screen size diagonal (inches) 2 inch
Display resolution 220 x 176 p
Resolution of built-in camera 1.3 MP
Memory capacity 8 MB
Memory card slots microSD card (up to 32 GB)
RAM
8 MB
Bluetooth Yes
Bluetooth 3.0
GSM standard GSM/2G
GSM frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
Data transfer GPRS , EDGE
Features IP68 , Waterproof , Dustproof , OTG support
Contract None
Colour Black
DLNA No
Built-in Glonass No
Built-in GPS No
NFC (Near field communication) No
Wi-Fi No
Max. talk time 10 h
Standby max. 600 h
Rechargeable Li-Ion, 2400 mAh
Width 58 mm
Height 126 mm
Depth 23 mm
Weight 165 g
Ex Zoning 2 , 22
Hybrid SIM slot
No
Max. temperature 60 °C
Min. temperature -20 °C
ATEX no. Ex II 3G Ex ic IIC T4 Gc IP54; Ex II 3D Ex ic IIIB T135°C Dc IP54
Product type Ex-proof mobile phone

Technical data

Operating system (Version) by manufacturer
Display (cm) 5.1 cm
Screen size diagonal (inches) 2 inch
Display resolution 220 x 176 p
Resolution of built-in camera 1.3 MP
Memory capacity 8 MB
Memory card slots microSD card (up to 32 GB)
RAM
8 MB
Bluetooth Yes
Bluetooth 3.0

Frequently bought together

Similar products

See and discover other items from category Ex-protected Mobile Phones