i.safe MOBILE HMT-1Z1 Android () WiFi Black 2 GHz Qualcomm® Snapdragon Android™ 8.1

  • Item no.: 1882559
  • Manufacturer no.: 171076
  • EAN: 4053199910250

Real Wear HMT-1Z1 is intrinsically safe and is aimed at qualified technicians and engineers in the fields of external service, equipment inspection, maintenance and complex manufacturing processes are active.The hmt-1Z1 is the world's first intuitive…

  • Item no.: 1882559
  • Manufacturer no.: 171076
  • EAN: 4053199910250

Real Wear HMT-1Z1 is intrinsically safe and is aimed at qualified technicians and engineers in the fields of external service, equipment inspection, maintenance and complex manufacturing processes are active.The hmt-1Z1 is the world's first intuitive…

  • Intrinsically safe data glasses
CPU series Qualcomm® Snapdragon
Processor cores (No.) 8 x
CPU speed 2 GHz
RAM
2 GB
Bluetooth 4.1
Mobile internet WiFi
Built-in GPS Yes (built-in)
Phone function No
Colour Black
Product type Android
Operating system (Version) Android™ 8.1
Bluetooth Yes
CPU type Octa Core

Technical data

  • Intrinsically safe data glasses
CPU series Qualcomm® Snapdragon
Processor cores (No.) 8 x
CPU speed 2 GHz
RAM
2 GB
Bluetooth 4.1
Mobile internet WiFi
Built-in GPS Yes (built-in)
Phone function No
Colour Black
Product type Android

Frequently bought together

Similar products

See and discover other items from category Android Tablets