i.safe MOBILE IS520.2 Ex-proof smartphone Ex Zoning 2 11.4 cm (4.5 inch) IP68, Usable wearing gloves, Panic button, Dus
Technical data
Operating system (Version) | Android™ 7.1 Nougat |
---|---|
CPU type | Octa Core |
Processor cores (No.) | 8 x |
CPU speed | 2 GHz |
Display (cm) | 11.4 cm |
Screen size diagonal (inches) | 4.5 inch |
Display resolution | 854 x 480 p |
Resolution of built-in camera | 8 MP |
Front camera resolution | 5 MP |
Memory capacity | 32 |
Memory card slots | microSD card (up to 32 GB) |
---|---|
RAM | 3 GB |
SIM card type | Micro SIM |
Bluetooth | Yes (built-in) |
Bluetooth | 4.1 |
GSM standard | LTE/4G , WiFi |
GSM frequency | 850 MHz , 900 MHz , 1800 MHz , 1900 MHz |
LTE frequency | 700 MHz , 800 MHz , 1800 MHz , 2100 MHz , 2600 MHz |
Data transfer | LTE , WiFi |
Features | IP68 , Usable wearing gloves , Panic button , Dustproof , Shockproof , Waterproof , NFC |
Contract | None |
Colour | Black |
DLNA | No |
Built-in Glonass | Yes (built-in) |
Built-in GPS | Yes (built-in) |
NFC (Near field communication) | Yes (built-in) |
Wi-Fi | Yes (built-in) |
Width | 80 mm |
Height | 155 mm |
Depth | 25 mm |
Weight | 325 g |
Interfaces | USB-C™ |
Ex Zoning | 2 |
Battery capacity | 3600 mAh |
Max. temperature | 60 °C |
Min. temperature | -20 °C |
IECEx rating | EX-Zone 2/22 Ex ic IIC T4 Gc IP64 Ex ic IIIC T135°C Dc IP64 |
ATEX no. | EX-Zone 2/22 II 3G Ex ic IIC T4 Gc IP64 II 3D Ex ic IIIC T135°C Dc IP64 |
Product type | Ex-proof smartphone |
Documents & Downloads
i.safe MOBILE IS520.2 Ex-proof smartphone for areas at risk from explosive hazards
Highlights & Details
- 11.4 cm (4.5 inch) Display, 854 x 480 p
- Ex Zoning 2
- ATEX (details): EX-Zone 2/22
- II 3G Ex ic IIC T4 Gc IP64
- II 3D Ex ic IIIC T135°C
- Dc IP64
- IECEx rating: EX-Zone 2/22
- Ex ic IIC T4 Gc IP64
- Ex ic IIIC T135°C Dc IP64
- IP68, Usable wearing gloves, Panic button, Dustproof, Shockproof, Waterproof, NFC
- Temperature range: -20 up to 60 °C
Facts
- Qualcomm Snapdragon 625 processor · 3 GB RAM · 32 GB memory · Expandable with microSD card up to 32 GB · Operating system: Android™ 7.1 nougat · Main camera: 8 MP · Front camera: 5 MP · 1 x USB-C™ Magnet charging port · Display can be operated with gloves · Reinforced loudspeaker · Battery capacity: 3600 mAh (replaceable) · Bluetooth® 4.1 · Mobile telephone standard: LTE/4G; Wi-Fi · Color: Black · Weight: 325 g · Near Field Communication (NFC).
- This text is machine translated.
Delivery
- I.safe mobile phone Ex-protected IS520.2
- quick charger
- USB cable
- Power supply unit
- Headphones
- Protective film
- Quick start guide
- Safety instructions
- Warranty: 24 months
- Manufacturer: i.safe MOBILE
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Ex-protected Mobile Phones