i.safe MOBILE IS725.2 Ex-proof smartphone Ex Zoning 2 10.2 cm (4 inch) Sprayproof, Dustproof, Usable wearing gloves, Pan
Large Push-To-Talk buttonPTT channel selector 105 dBHigh-power LED torch (90 Lux)Long battery life (400 h standby)Universal, side ISM interfaceImpact protection, specially protected against vibration, shock and temperature fluctuationsATEX approvalEX…
- Warranty: 24 months
- Manufacturer: i.safe MOBILE
Large Push-To-Talk buttonPTT channel selector 105 dBHigh-power LED torch (90 Lux)Long battery life (400 h standby)Universal, side ISM interfaceImpact protection, specially protected against vibration, shock and temperature fluctuationsATEX approvalEX…
- Warranty: 24 months
- Manufacturer: i.safe MOBILE
Technical data
Operating system (Version) | Android™ 8.1 |
---|---|
CPU type | MediaTek MT6739WW |
Display (cm) | 10.2 cm |
Screen size diagonal (inches) | 4 inch |
Display resolution | 1024 x 600 p |
Resolution of built-in camera | 5 MP |
Front camera resolution | 2 MP |
Memory capacity | 16 GB |
Memory card slots | microSD card (up to 128 GB) |
RAM | 2 GB |
SIM card type | Nano SIM |
---|---|
Bluetooth | Yes |
Bluetooth | 4.1 |
GSM standard | GSM/2G , UMTS/3G , LTE/4G |
GSM frequency | 850 MHz , 900 MHz , 1800 MHz , 1900 MHz |
Features | Sprayproof , Dustproof , Usable wearing gloves , Panic button , NFC |
Contract | None |
Colour | Black |
Built-in Glonass | Yes (built-in) |
Built-in GPS | Yes (built-in) |
NFC (Near field communication) | Yes (built-in) |
Wi-Fi | Yes |
Standby max. | 400 h |
Width | 66.5 mm |
Height | 136.5 mm |
Depth | 24.5 mm |
Weight | 284 g |
Rechargeable battery technology | Li-ion |
Ex Zoning | 2 |
Hybrid SIM slot | No |
Battery capacity | 5000 mAh |
Max. temperature | +60 °C |
Min. temperature | -20 °C |
IECEx rating | EX-Zone 2/22 Ex ic IIC T4 Gc IP54 Ex ic IIIB T150°C Dc IP54 |
ATEX no. | EX-Zone 2/22 II 3G Ex ic IIC T4 Gc IP54 II 3D Ex ic IIIB T150°C Dc IP54 |
Product type | Ex-proof smartphone |
i.safe MOBILE IS725.2 Ex-proof smartphone for areas at risk from explosive hazards
Large Push-To-Talk button
PTT channel selector
Front loudspeaker> 105 dB
High-power LED torch (90 Lux)
Long battery life (400 h standby)
Universal, side ISM interface
Impact protection, specially protected against vibration, shock and temperature fluctuations
ATEX approval
EX zone 2/22
II 3G Ex ic IIC T4 GC IP54
II 3D Ex ic IIIB T150°C
DC IP54
IECEx approval
EX zone 2/22
Ex ic IIC T4 GC IP54
Ex ic IIIB T150°C DC IP54
This text is machine translated.
Highlights & Details
- 10.2 cm (4 inch) Display, 1024 x 600 p
- Ex Zoning 2
- ATEX (details): EX-Zone 2/22
- II 3G Ex ic IIC T4 Gc IP54
- II 3D Ex ic IIIB T150°C
- Dc IP54
- IECEx rating: EX-Zone 2/22
- Ex ic IIC T4 Gc IP54
- Ex ic IIIB T150°C Dc IP54
- Sprayproof, Dustproof, Usable wearing gloves, Panic button, NFC
- Temperature range: -20 up to +60 °C
Facts
- FREQUENCIES
- GSM: 850/900/1800/1900 MHZ
- WCDMA: UMTS B1/4/5/8
- LTE-FDD: B1/3/4/5/7/8/20/28A/28B
- LTE-TDD: B38/39/40/41
- TD-SCDMA: B34/39
Delivery
- SmartPhone
- Accumulator
- Charger
- USB-C cable
- Display screen protector
- Quick start guide
- Safety instructions
- Warranty: 24 months
- Manufacturer: i.safe MOBILE
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Ex-protected Mobile Phones