i.safe MOBILE IS910.2 Android 20.3 cm (8 inch) 32 GB LTE/4G, WiFi Black 2 GHz Qualcomm® Snapdragon Android™ 8.0 Oreo 19

  • Item no.: 1933925
  • Manufacturer no.: 91020100
  • EAN: 0000042285656

i.safe MOBILE IS910.2 Android 20.3 cm Black

  • Item no.: 1933925
  • Manufacturer no.: 91020100
  • EAN: 0000042285656

i.safe MOBILE IS910.2 Android 20.3 cm Black

  • Front side camera: 5 MP
  • Rear camera 8 MP
  • Battery capacity 6000 mAh
Display (cm) 20.3 cm
Screen size diagonal (inches) 8 inch
Display properties Capacitive , Touch colour display
Display resolution 1920 x 1200 p
CPU series Qualcomm® Snapdragon
Processor/type MSM8953
Processor cores (No.) 8 x
CPU speed 2 GHz
RAM
3 GB
Memory capacity 32 GB
Memory card slots microSD card (up to 32 GB)
Features Dockable , Glonass , GPS , IP certified , Dustproof , Phone function , Waterproof , Wi-Fi / LTE (4G)
Bluetooth 4.1
Mobile internet LTE/4G , WiFi
NFC (Near field communication) Yes (built-in)
Built-in GPS Yes (built-in)
Phone function Yes (built-in)
SIM card type Nano SIM
GSM frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
LTE frequency 700 MHz , 800 MHz , 1800 MHz , 2100 MHz , 2600 MHz
No. of USB 3.0 ports 1 x
Interfaces USB-C™
Colour Black
Width 154 mm
Height 235 mm
Depth 23 mm
Weight 850 g
Product type Android
Operating system (Version) Android™ 8.0 Oreo
Bluetooth Yes (built-in)
No. of PSUs 1
CPU type Octa Core

Technical data

  • Front side camera: 5 MP
  • Rear camera 8 MP
  • Battery capacity 6000 mAh
Display (cm) 20.3 cm
Screen size diagonal (inches) 8 inch
Display properties Capacitive , Touch colour display
Display resolution 1920 x 1200 p
CPU series Qualcomm® Snapdragon
Processor/type MSM8953
Processor cores (No.) 8 x
CPU speed 2 GHz
RAM
3 GB
Memory capacity 32 GB

Frequently bought together

Similar products

See and discover other items from category Android Tablets