ISDT T6 Scale model multifunction charger 12 V 35 A LiFePO, Li-ion, LiPolymer, LiHV, NiMH, NiCd, Lead-acid

  • Item no.: 1970434
  • Manufacturer no.: 1970434
  • EAN: 4053199929801

Those who want to charge their model batteries efficiently and in a controlled manner are best advised with the chargers of the manufacturer ISDT. The intuitive operation and a large display, which shows numerous information during the charging proce…

  • Warranty: 24 months
  • Manufacturer: ISDT
  • Item no.: 1970434
  • Manufacturer no.: 1970434
  • EAN: 4053199929801

Those who want to charge their model batteries efficiently and in a controlled manner are best advised with the chargers of the manufacturer ISDT. The intuitive operation and a large display, which shows numerous information during the charging proce…

  • Warranty: 24 months
  • Manufacturer: ISDT
Operating voltage 8 - 32 V / DC
Max. charging capacity 780 W
Charging current (max.) 35 A
Max. discharge power 20 W
Discharge current 5 A
Charging slots 1
Connector system XT60
Balancer plug-in XH
Height 58 mm
Length 120 mm
Width 100 mm
Matching rechargeable battery LiFePO , Li-ion , LiPolymer , LiHV , NiMH , NiCd , Lead-acid
Suitable for (No. of LiPo/LiIon/LiFe batteries) (max.) 6
Suitable for (No. of LiPo/LiIon/LiFe batteries) (min.) 1
Suitable for (no. of NiCd/NiMH batteries) (max.) 16
Suitable for (No. of NiCd/NiMH batteries) (min.) 1
Suitable for lead-type rechargeables (max.) 24 V
Suitable for lead-type rechargeables (min.) 2 V
Manufacturer part # 1970434
Operating voltage 12 V
Weight 305 g
Product type Scale model multifunction charger

Technical data

Operating voltage 8 - 32 V / DC
Max. charging capacity 780 W
Charging current (max.) 35 A
Max. discharge power 20 W
Discharge current 5 A
Charging slots 1
Connector system XT60
Balancer plug-in XH
Height 58 mm
Length 120 mm

Frequently bought together

Similar products

See and discover other items from category Model Making Multi-Purpose Chargers