Isocom Components H11L1 Optoisolator

  • Item no.: 183276
  • Manufacturer no.: H11L1
  • EAN: 2050001457875

Optocoupler H11L1

  • Item no.: 183276
  • Manufacturer no.: H11L1
  • EAN: 2050001457875

Optocoupler H11L1

Type H11L1
Enclosure DIP 6
Manufacturer Isocom Components
Manuf. Code ISC
IF 50 mA
Reverse voltage U(R) 6 V
Channels 1
Input type DC
Output type Open collector
Insulation voltage 5000 V RMS
Operating temperature (min.) +85 °C
Max. operating temperature -25 °C
Mounting type Through-hole
Forward voltage U(F) min 0.75 V
Supply voltage (min.) 3 V
Supply voltage (max.) 15 V
Slew rate 50 ns
Fall time 100 ns
Power output/channel 50 mA
Ptot 170 mW
Voltage output (max.) 16 V
LED trigger current (Ift) (max.) 1.6 mA
Product type Opto-isolator - Schmitt trigger

Technical data

Type H11L1
Enclosure DIP 6
Manufacturer Isocom Components
Manuf. Code ISC
IF 50 mA
Reverse voltage U(R) 6 V
Channels 1
Input type DC
Output type Open collector
Insulation voltage 5000 V RMS

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Opto-Isolators