Isocom Components ISP817BX Optoisolator

  • Item no.: 183244
  • Manufacturer no.: ISP817BX
  • EAN: 2050001457615

Optocoupler Isp817Bx

  • Item no.: 183244
  • Manufacturer no.: ISP817BX
  • EAN: 2050001457615

Optocoupler Isp817Bx

Type ISP817BX
Enclosure DIP 4
Manufacturer Isocom Components
Manuf. Code ISC
UF typ. 1.2 V
IF 50 mA
Reverse voltage U(R) 6 V
Channels 1
Input type DC
Output type Transistor
Insulation voltage 5300 V RMS
Operating temperature (min.) +100 °C
Max. operating temperature -30 °C
Mounting type Through-hole
Forward voltage U(F) max 1.4 V
Slew rate 4 µs
Fall time 3 µs
Power output/channel 50 mA
Ptot 150 mW
Voltage output (max.) 80 V
Current transfer ratio (min.) 130 %
Current transfer ratio (min.) - current reference 5 mA
Current transfer ratio (max.) 260 %
Collector-emitter saturation voltage (max.) 200 mV
IC 50 mA
Product type Opto-isolator - LED controller

Technical data

Type ISP817BX
Enclosure DIP 4
Manufacturer Isocom Components
Manuf. Code ISC
UF typ. 1.2 V
IF 50 mA
Reverse voltage U(R) 6 V
Channels 1
Input type DC
Output type Transistor

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Opto-Isolators