IST AG P0K1.0805.2P.B.S Temperature sensor -50 up to +150 °C 100 Ω 3850 ppm/K 805 SMD Tape cut

  • Item no.: 1484479
  • Manufacturer no.: P0K1.0805.2P.B.S
  • EAN: 2050004552829

TEMPERATUR-SENSOR P0K1.0805.2P.B.S

  • Warranty: 24 months
  • Manufacturer: IST AG
  • Item no.: 1484479
  • Manufacturer no.: P0K1.0805.2P.B.S
  • EAN: 2050004552829

TEMPERATUR-SENSOR P0K1.0805.2P.B.S

  • Warranty: 24 months
  • Manufacturer: IST AG
Packaging type Tape cut
Type P0K1.0805.2P.B.S
Temperature reading range (min.) -50 °C
Temperature reading range (max.) +150 °C
Temperature reading range -50 up to +150 °C
Connector SMD
Type SMD
Enclosure 805
Accuracy class B
Resistance 100 Ω
Resistance reference 0 °C
Temperature coefficient 3850 ppm/K
Length 2 mm
Width 1.2 mm
Height 0.4 mm
Type 0805
Product type Temperature sensor

Technical data

Packaging type Tape cut
Type P0K1.0805.2P.B.S
Temperature reading range (min.) -50 °C
Temperature reading range (max.) +150 °C
Temperature reading range -50 up to +150 °C
Connector SMD
Type SMD
Enclosure 805
Accuracy class B
Resistance 100 Ω

Frequently bought together

Similar products

See and discover other items from category Temperature Sensors