IST AG P0K1.1206.2P.B Temperature sensor -50 up to +150 °C 100 Ω 3850 ppm/K 1206 SMD

  • Item no.: 1484462
  • Manufacturer no.: P0K1.1206.2P.B
  • EAN: 2050004552911

TEMPERATUR-SENSOR P0K1.1206.2P.B

  • Warranty: 24 months
  • Manufacturer: IST AG
  • Item no.: 1484462
  • Manufacturer no.: P0K1.1206.2P.B
  • EAN: 2050004552911

TEMPERATUR-SENSOR P0K1.1206.2P.B

  • Warranty: 24 months
  • Manufacturer: IST AG
Type P0K1.1206.2P.B
Temperature reading range (min.) -50 °C
Temperature reading range (max.) +150 °C
Temperature reading range -50 up to +150 °C
Connector SMD
Type SMD
Enclosure 1206
Accuracy class B
Resistance 100 Ω
Resistance reference 0 °C
Temperature coefficient 3850 ppm/K
Length 3 mm
Width 1.6 mm
Height 0.4 mm
Type 1206
Product type Temperature sensor

Technical data

Type P0K1.1206.2P.B
Temperature reading range (min.) -50 °C
Temperature reading range (max.) +150 °C
Temperature reading range -50 up to +150 °C
Connector SMD
Type SMD
Enclosure 1206
Accuracy class B
Resistance 100 Ω
Resistance reference 0 °C

Frequently bought together

Similar products

See and discover other items from category Temperature Sensors