iStorage diskAshur PRO 2® 3 TB 2.5" external hard drive USB 3.2 Gen 2 (USB 3.1) Graphite IS-DAP2-256-3000-C-G
The world's first and only NCSC CPA, FIPS 140-2, NLNCSA BSPA and NATO Restricted encrypted HDDThe diskAshur PRO2 USB 3.1 HDD is an ultra-secure, PIN-authenticated, hardware-encrypted portable hard drive that could not be easier to use: Connect the bu…
The world's first and only NCSC CPA, FIPS 140-2, NLNCSA BSPA and NATO Restricted encrypted HDDThe diskAshur PRO2 USB 3.1 HDD is an ultra-secure, PIN-authenticated, hardware-encrypted portable hard drive that could not be easier to use: Connect the bu…
IStorage diskAshur PRO2 external hard disk 3TB USB 3.1
The world's first and only NCSC CPA, FIPS 140-2, NLNCSA BSPA and NATO Restricted encrypted HDD
The diskAshur PRO2 USB 3.1 HDD is an ultra-secure, PIN-authenticated, hardware-encrypted portable hard drive that could not be easier to use: Connect the built-in USB cable to a computer and enter a 7- to 15-digit PIN. If the correct PIN is entered, all data on the hard disk is decrypted and accessible. To lock the drive, simply disconnect it from the host computer and all data stored on the device will be encrypted with 256-bit AES-XTS military hardware encryption (full drive encryption)
One of the unique underlying security features of the diskAshur PRO2 is the dedicated hardware-based Common Criteria EAL4+ enabled (Secure Microprocessor), which uses built-in physical protection to provide protection against external manipulation, bypass attacks, and fault injections. The device responds to an attack by switching to the frozen lock state.
Simply put, no access is possible without a PIN!
Official accreditations
The diskAshur PRO2 has been certified according to NCSC CPA, NLNCSA BSPA & NATO Restricted. It was also certified according to FIPS 140-2 level 2 / level 3.
Self-destructive function:
You can pre-program the drive with your own unique self-destruction PIN. Immediately after entering this PIN, the encryption key, all PINs and data are deleted and a new encryption key is generated.
Tamper-proof design, which also makes manipulation attempts visible
All components of the drive are completely covered by an extremely durable epoxy resin layer. This can practically not be removed without irreversible damage to the components. This protective layer
Prevents potential hackers from accessing the critical components, and potential attacks remain inconsequential.
The design of the device is also designed in such a way that every attempt at manipulation becomes visible.
No loss of speed
As fast as non-encrypted drive
Auto-lock
The diskAshur PRO2 is automatically disabled when disconnected from the host computer or when power is disconnected from the USB port. It can also be set to lock automatically after a certain period of time.
Wear-resistant keypad coated with epoxy:
Safety played a major role in the design of the wear-resistant, epoxy-coated keypad. The key operation remains hidden, which prevents potential hackers from receiving information about frequently used keys.
Defense mechanism for brute force hacker attacks
After the PIN is entered incorrectly for the fifteenth time, the drive goes out of attack, deletes the encryption key, and locks itself All data previously stored on the hard disk is now irretrievable
lost. The hard disk can then be reset to the factory settings and reset.
This text is machine translated.
Highlights & Details
- 3 TB storage capacity
- AES-XTS 256-bit real-time encryption (military level) across the entire drive
- Common Criteria EAL4+-compatible, secure microprocessor
- FIPS PUB 197-validated encryption algorithm
- Pin-authenticated: Supports independant user and administrator PINs (7-15 digits)
- No software required, 100% hardware encryption
- Operating system and platform independant
- Works on any device with a USB port
- Read-only and regular read-write mode
- Defense mechanism for brute force attacks
- Super-Speed USB 3.1 with integrated cable
- Epoxy-coated, wear-resistant keypad
- Self-destructive mechanism
- IP56 certified (dust and water proof)
- Manipulation-proof
- This text is machine translated.
Delivery
- Portable hard drive
- Protective cover
- Quick start guide.
System Requirements
- MS Windows, MacOS, Linux, Chrome, Android, Thin Clients, Zero Clients, Embedded Systems, Citrix and VMware.
Comments
Customer reviews
Similar products
See and discover other items from category External HDDs
- External HDD (8TB)
- External HDD (500GB)
- WD External HDD
- PS4 external HDD
- WD My Passport
- External HDD (21TB)
- WD My Passport Ultra
- Toshiba external HDD
- External HDD (4TB)
- WD My Book
- Intenso external HDD
- WD Elements
- External HDD (10TB)
- LaCie Rugged
- External HDD (2TB)
- External HDD (6TB)
- External HDD (5TB)
- Xbox One external HDD
- Toshiba Canvio Basics