Jamicon TLR100M1HD11M Electrolytic capacitor THT 2 mm 10 µF 50 V 20 % (Ø x L) 5 mm x 11 mm 1 pc(s)

  • Item no.: 1688123
  • Manufacturer no.: TLR100M1HD11M
  • EAN: 2050005453811

Jamicon TLR100M1HD11M Electrolytic capacitor 1 pc(s)

  • Item no.: 1688123
  • Manufacturer no.: TLR100M1HD11M
  • EAN: 2050005453811

Jamicon TLR100M1HD11M Electrolytic capacitor 1 pc(s)

Type THT
Capacity (elec.) 10 µF
Content 1 pc(s)
(Ø) 5 mm
Length 11 mm
Material Aluminium
Type TLR100M1HD11M
Nominal voltage 50 V
CS 2 mm
Tolerance ± 20 %
Max. temperature 105 °C
Min. temperature -40 °C
Product type Electrolytic capacitor

Technical data

Type THT
Capacity (elec.) 10 µF
Content 1 pc(s)
(Ø) 5 mm
Length 11 mm
Material Aluminium
Type TLR100M1HD11M
Nominal voltage 50 V
CS 2 mm
Tolerance ± 20 %

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors