Jamicon TLR221M1HG16R Electrolytic capacitor THT 5 mm 220 µF 220 V 20 % (Ø x L) 10 mm x 16 mm 1 pc(s)

  • Item no.: 1688125
  • Manufacturer no.: TLR221M1HG16R
  • EAN: 2050005453835

Jamicon TLR221M1HG16R Electrolytic capacitor 1 pc(s)

  • Item no.: 1688125
  • Manufacturer no.: TLR221M1HG16R
  • EAN: 2050005453835

Jamicon TLR221M1HG16R Electrolytic capacitor 1 pc(s)

Type THT
Capacity (elec.) 220 µF
Content 1 pc(s)
(Ø) 10 mm
Length 16 mm
Material Aluminium
Type TLR221M1HG16R
Nominal voltage 220 V
CS 5 mm
Tolerance ± 20 %
Max. temperature 105 °C
Min. temperature -40 °C
Product type Electrolytic capacitor

Technical data

Type THT
Capacity (elec.) 220 µF
Content 1 pc(s)
(Ø) 10 mm
Length 16 mm
Material Aluminium
Type TLR221M1HG16R
Nominal voltage 220 V
CS 5 mm
Tolerance ± 20 %

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors