Jamicon TLR222M1VKDBR Electrolytic capacitor THT 7.5 mm 2200 µF 35 V 20 % (Ø x L) 16 mm x 31.5 mm 1 pc(s)

  • Item no.: 1688053
  • Manufacturer no.: TLR222M1VKDBR
  • EAN: 2050005452111

Jamicon TLR222M1VKDBR Electrolytic capacitor 1 pc(s)

  • Item no.: 1688053
  • Manufacturer no.: TLR222M1VKDBR
  • EAN: 2050005452111

Jamicon TLR222M1VKDBR Electrolytic capacitor 1 pc(s)

Type THT
Capacity (elec.) 2200 µF
Content 1 pc(s)
Dim (Ø x L) 16 mm x 31.5 mm
(Ø) 16 mm
Length 31.5 mm
Material Aluminium
Type TLR222M1VKDBR
Nominal voltage 35 V
CS 7.5 mm
Tolerance ± 20 %
Max. temperature 105 °C
Min. temperature -40 °C
Product type Electrolytic capacitor

Technical data

Type THT
Capacity (elec.) 2200 µF
Content 1 pc(s)
Dim (Ø x L) 16 mm x 31.5 mm
(Ø) 16 mm
Length 31.5 mm
Material Aluminium
Type TLR222M1VKDBR
Nominal voltage 35 V
CS 7.5 mm

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors