JBL Bar 5.1 Soundbar Black Bluetooth, incl. cordless subwoofer, Wall brackets
Enjoy a completely wireless home theater experience.The JBL bar 5.1 is transformed from a soundbar into a real, wireless 5.1 Home theater system. Enjoy an overwhelming film and music experience. The Soundbar offers two removable, battery-operated wir…
- Warranty: 24 months
- Manufacturer: JBL
Enjoy a completely wireless home theater experience.The JBL bar 5.1 is transformed from a soundbar into a real, wireless 5.1 Home theater system. Enjoy an overwhelming film and music experience. The Soundbar offers two removable, battery-operated wir…
- Warranty: 24 months
- Manufacturer: JBL
JBL bar 5.1 Soundbar
Enjoy a completely wireless home theater experience.
The JBL bar 5.1 is transformed from a soundbar into a real, wireless 5.1 Home theater system. Enjoy an overwhelming film and music experience. The Soundbar offers two removable, battery-operated wireless surround speakers with a playback time of 10 hours, a total system power of 510 W, a wireless 10" subwoofer, three HDMI™ inputs for connecting 4 K-devices as well as Bluetooth™. Thanks to Dolby® Digital, Dolby Pro Logic II and DTS you experience your movies, music and video games in a unique sound. The Soundbar comprises JBL sound shift ®, with which you can directly between the sound of your television and a Bluetooth sound of your mobile phone or tablet change. The Soundbar is programd to respond to the commands of your TVFernbedienung-so you can do everything with your TV remote control. The JBL bar 5.1 offers a completely new sound bar experience.
JBL 5.1-channel Surround Sound with a 510 W power
High-quality audio quality for your movies and music.
Removable, battery-operated and wireless surround speaker
Experience with the 5.1-channel system a real, wireless surround sound for your movies with a playback time of 10 hours.
Impressive bass from a wireless 10" (250 mm) Subwoofer
Enjoy the rich and impressive bass and a flexible choice of the site, without any stress with cables.
Real 4 K-connectivity with 3 HDMI in/HDMI outputs (ARC)
Simply connect all your 4K-devices and improve your home entertainment system with Ultra HD.
Wireless Bluetooth music streaming
Stream your music wirelessly from any mobile device.
The operation is carried out simply via your TV remote control.
A remote control for two devices: This JBL sound bar can be controlled with a variety of TVFernbedienungen.
JBL sound shift ®
In this way, you can quickly between the sound of your television and your phone or tablet change
This text is machine translated.
Highlights & Details
- JBL 5.1-channel Surround Sound with a 510 W power
- Removable, battery-operated and wireless surround speaker
- Impressive bass from a wireless 10" (250 mm) Subwoofer
- Real 4 K-connectivity
- Wireless Bluetooth music streaming
- The operation is carried out simply via your TV remote control.
Delivery
- Soundbar
- Wireless subwoofer
- Wireless surround sound speaker (2)
- Remote control incl. battery
- Power cable (up to 5 piece, depending on the region)
- HDMI cable
- AUX cable
- FO cable
- Calibration microphone
- Bracket for wall mounting
- Quick guide.
- Warranty: 24 months
- Manufacturer: JBL
Comments
Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)Frequently bought together
Customer reviews
Similar products
See and discover other items from category Soundbars