JBL Charge 4 Bluetooth speaker Outdoor, Water-proof, USB Sand

  • Item no.: 1763339
  • Manufacturer no.: JBLCHARGE4SAND
  • EAN: 6925281940088

Playback and charging without endWe present the JBL charge 4, the portable Bluetooth speaker with powerful sound across the entire frequency range and a built-in power bank to charge your devices. It has one of us self-developed speaker drivers, Two …

  • Warranty: 24 months
  • Manufacturer: JBL
  • Item no.: 1763339
  • Manufacturer no.: JBLCHARGE4SAND
  • EAN: 6925281940088

Playback and charging without endWe present the JBL charge 4, the portable Bluetooth speaker with powerful sound across the entire frequency range and a built-in power bank to charge your devices. It has one of us self-developed speaker drivers, Two …

  • Warranty: 24 months
  • Manufacturer: JBL
Output rating 30 W
Features Outdoor , Water-proof , USB
Interfaces (output) USB
Bluetooth 4.2
Transfer type Bluetooth®
Dim (W x H x D) 220 x 95 x 93 mm
Colour Sand
Max. battery life 20 h
Power supply (LOV) rechargeable
Power supply Li-ion rechargeable battery (built-in)
Weight 965 g
Width 220 mm
Height 95 mm
Depth 93 mm
Wireless charging No
Product type Bluetooth speaker

Technical data

Output rating 30 W
Features Outdoor , Water-proof , USB
Interfaces (output) USB
Bluetooth 4.2
Transfer type Bluetooth®
Dim (W x H x D) 220 x 95 x 93 mm
Colour Sand
Max. battery life 20 h
Power supply (LOV) rechargeable
Power supply Li-ion rechargeable battery (built-in)

Frequently bought together

Similar products

See and discover other items from category Bluetooth® Speakers