JBL Clip 3 Bluetooth speaker Handsfree, Outdoor, spray-proof Camouflage
Connect and play.The JBL clip 3 is a unique, waterproof, extremely robust and extremely handy Bluetooth ® speaker of good size, but with a surprisingly powerful sound. With the improved robust and fully integrated carabiner lock can the clip 3 on you…
- Warranty: 24 months
- Manufacturer: JBL
Connect and play.The JBL clip 3 is a unique, waterproof, extremely robust and extremely handy Bluetooth ® speaker of good size, but with a surprisingly powerful sound. With the improved robust and fully integrated carabiner lock can the clip 3 on you…
- Warranty: 24 months
- Manufacturer: JBL
Technical data
Output rating | 3 W |
---|---|
Features | Handsfree , Outdoor , spray-proof |
Bluetooth | 4.1 |
Transfer type | Bluetooth® |
Dim | (Ø x H) 97 mm x 46 mm |
Max. range | 10 m |
Colour | Camouflage |
Max. battery life | 10 h |
Power supply (LOV) | rechargeable |
Power supply | Li-ion rechargeable battery (built-in) |
Weight | 220 g |
---|---|
Height | 46 mm |
(Ø) | 97 mm |
Wireless charging | No |
Product type | Bluetooth speaker |
JBL clip 3 Bluetooth speaker
Connect and play.
The JBL clip 3 is a unique, waterproof, extremely robust and extremely handy Bluetooth ® speaker of good size, but with a surprisingly powerful sound. With the improved robust and fully integrated carabiner lock can the clip 3 on your clothes, a belt loop or your backpack and is the perfect outdoor companion for any adventure. The Clip3 is waterproof according to protection class IPX7 and offers 10 hours playback time, fed by a rechargeable lithium-ion battery with a capacity of 1000 mAh - so that you always have your music available. A built-in microphone with echo and noise suppression guarantees at the push of a button crystal-clear voice quality while talking on the phone.
Wireless streaming via Bluetooth ®
Streaming of high-quality sound, wirelessly from your smartphone or tablet.
10 hours playback
Built-in lithium-ion battery enables up to 10 hours of music enjoyment.
Waterproof according to protection class IPX7
No more problems during rain or spilled liquid - you can even dip into water.
Built-in carabiner hook
The fully integrated metal carabiner lock protects the speaker from damage and allows it to fasten at the backpack or at a belt loop.
Hands-free operation
Calls with a push of a button on the speakers accept - thanks to the built-in microphone with echo and noise suppression in crystal-clear voice quality.
Lifestyle material with durable design
With its improved, resistive material and the robust rubber housing withstands your speaker any adventure.
This text is machine translated.
Highlights & Details
- Wireless streaming via Bluetooth ®
- 10 hours playback
- Waterproof according to protection class IPX7
- Built-in carabiner hook
- Hands-free operation
- Lifestyle material with durable design
Delivery
- 1 x JBL Clip 3
- 1x micro-USB charging cable
- 1 x Quick Start Guide
- 1 x safety data sheet
- Warranty: 24 months
- Manufacturer: JBL
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Bluetooth® Speakers