JBL Clip 3 Bluetooth speaker Handsfree, Outdoor, spray-proof Turquoise

  • Item no.: 1675145
  • Manufacturer no.: JBLCLIP3TEAL
  • EAN: 6925281933066

Connect and play.The JBL clip 3 is a unique, waterproof, extremely robust and extremely handy Bluetooth ® speaker of good size, but with a surprisingly powerful sound. With the improved robust and fully integrated carabiner lock can the clip 3 on you…

  • Warranty: 24 months
  • Manufacturer: JBL
  • Item no.: 1675145
  • Manufacturer no.: JBLCLIP3TEAL
  • EAN: 6925281933066

Connect and play.The JBL clip 3 is a unique, waterproof, extremely robust and extremely handy Bluetooth ® speaker of good size, but with a surprisingly powerful sound. With the improved robust and fully integrated carabiner lock can the clip 3 on you…

  • Warranty: 24 months
  • Manufacturer: JBL
Output rating 3 W
Features Handsfree , Outdoor , spray-proof
Bluetooth 4.1
Transfer type Bluetooth®
Dim (Ø x H) 97 mm x 46 mm
Max. range
10 m
Colour Turquoise
Max. battery life 10 h
Power supply (LOV) rechargeable
Power supply Li-ion rechargeable battery (built-in)
Weight 220 g
Height 46 mm
(Ø) 97 mm
Wireless charging No
Product type Bluetooth speaker

Technical data

Output rating 3 W
Features Handsfree , Outdoor , spray-proof
Bluetooth 4.1
Transfer type Bluetooth®
Dim (Ø x H) 97 mm x 46 mm
Max. range
10 m
Colour Turquoise
Max. battery life 10 h
Power supply (LOV) rechargeable
Power supply Li-ion rechargeable battery (built-in)

Frequently bought together

Similar products

See and discover other items from category Bluetooth® Speakers