JBL Harman Aura Studio 3 Bluetooth speaker Black

  • Item no.: 2228316
  • Manufacturer no.: HKAURAS3BLKEU
  • EAN: 6925281964039

DISTINCTIVE, ELEGANT DESIGNThe art of beautiful sound. With its curved design, high-quality materials and ambient light effects, the legendary Harman Kardon Aura Studio 3 sets a modern accent in your home.EXTRAORDINARY 360-DEGREE SOUNDStyle and subst…

  • Item no.: 2228316
  • Manufacturer no.: HKAURAS3BLKEU
  • EAN: 6925281964039

DISTINCTIVE, ELEGANT DESIGNThe art of beautiful sound. With its curved design, high-quality materials and ambient light effects, the legendary Harman Kardon Aura Studio 3 sets a modern accent in your home.EXTRAORDINARY 360-DEGREE SOUNDStyle and subst…

Output rating 130 W
Bluetooth 4.2
Transfer type Bluetooth®
Dim (W x H x D) 232 x 284 x 232 mm
Colour Black
Power supply (LOV) mains-powered
Power supply PSU (included)
Weight 3.4 kg
Width 232 mm
Height 284 mm
Depth 232 mm
Wireless charging No
Product type Bluetooth speaker

Technical data

Output rating 130 W
Bluetooth 4.2
Transfer type Bluetooth®
Dim (W x H x D) 232 x 284 x 232 mm
Colour Black
Power supply (LOV) mains-powered
Power supply PSU (included)
Weight 3.4 kg
Width 232 mm
Height 284 mm

Frequently bought together

Similar products

See and discover other items from category Bluetooth® Speakers