JBL Harman E45BT Bluetooth® (1075101) Headphones On-ear Foldable, Headset White

  • Item no.: 1498958
  • Manufacturer no.: JBLE45BTWHT
  • EAN: 6925281918131

JBL E45BT BT-KOPFHÖRER WS

  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
Category Headphones
Type On-ear
Features Foldable , Headset
Control type universal
Transfer type Bluetooth® (1075101)
Connection Bluetooth® , 3.5 mm jack
Impedance 32 Ω
Power supply Li-ion rechargeable battery (built-in)
Max. battery life 16 h
Colour White

Technical data

Category Headphones
Type On-ear
Features Foldable , Headset
Control type universal
Transfer type Bluetooth® (1075101)
Connection Bluetooth® , 3.5 mm jack
Impedance 32 Ω
Power supply Li-ion rechargeable battery (built-in)
Max. battery life 16 h
Colour White

See and discover other items from category Earphones