JBL Harman Flip 5 Bluetooth speaker Water-proof Green
12 hours playback timeDon't worry about little things like charging your battery. Flip 5 gives you more than 12 hours of playtime. Experience longer and louder music with the unmistakable sound of JBL.Powerful sound for every adventureWith the powerf…
- Warranty: 24 months
- Manufacturer: JBL Harman
12 hours playback timeDon't worry about little things like charging your battery. Flip 5 gives you more than 12 hours of playtime. Experience longer and louder music with the unmistakable sound of JBL.Powerful sound for every adventureWith the powerf…
- Warranty: 24 months
- Manufacturer: JBL Harman
Technical data
Output rating | 20 W |
---|---|
Features | Water-proof |
Transfer type | Bluetooth® |
Dim | (W x H x D) 181 x 69 x 74 mm |
Colour | Green |
Max. battery life | 12 h |
Power supply (LOV) | rechargeable |
Weight | 540 g |
Width | 181 mm |
Height | 69 mm |
Depth | 74 mm |
---|---|
Wireless charging | No |
Product type | Bluetooth speaker |
JBL Flip 5 Bluetooth® speaker
12 hours playback time
Don't worry about little things like charging your battery. Flip 5 gives you more than 12 hours of playtime. Experience longer and louder music with the unmistakable sound of JBL.
Powerful sound for every adventure
With the powerful JBL Flip 5, you can take your music everywhere you go. Our lightweight Bluetooth speaker comes with you wherever you go. Bad weather? No topic. Thanks to its waterproof design, you can enjoy our unmistakable sound in the rain or in the sunshine. Take others with you. Pair two PartyBoost-compatible JBL speakers for a stereo sound or connect several PartyBoost-compatible JBL speakers, in order to sound a larger party. Enjoy your favorite music over 12 hours of playback. You can place it vertically or horizontally and choose between eleven bright colors.
This text is machine translated.
Highlights & Details
- Sounds better than ever
- Up to 12 hours playback time
- Thanks to the waterproof design of the class IPX7, you can still take a jump in the water
Facts
- Music playback time: Max. 12 hours
- Power output 20W RMS
- Bluetooth® version 4.2
- Auto switch-off
- Waterproof
- Battery capacity 4800 mAh
- Charging time: 2.5 hours.
Delivery
- Type C USB cable
- Quick guide
- Safety data sheet.
- Warranty: 24 months
- Manufacturer: JBL Harman
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Bluetooth® Speakers