JBL Harman JBLSW10BLKEU Active home subwoofer Black
Strong effect without cableBy the wireless JBL SW10 subwoofer with amplifier the JBL LINK BAR receives effective, deep basses and thus generates the ultimate immersive listening experience. With its downward-facing 10"-Woofer, the tuned bass-reflex c…
- Warranty: 24 months
- Manufacturer: JBL Harman
Strong effect without cableBy the wireless JBL SW10 subwoofer with amplifier the JBL LINK BAR receives effective, deep basses and thus generates the ultimate immersive listening experience. With its downward-facing 10"-Woofer, the tuned bass-reflex c…
- Warranty: 24 months
- Manufacturer: JBL Harman
Technical data
Max. audio capacity | 300 W |
---|---|
Frequency range | 35 - 120 Hz |
Colour | Black |
Width | 305 mm |
Height | 440 mm |
Depth | 305 mm |
Dim | (W x H x D) 305 x 440 x 305 mm |
Weight | 12.3 kg |
Content | 1 pc(s) |
Product type | Active home subwoofer |
JBL SW10 wireless subwoofer
Strong effect without cable
By the wireless JBL SW10 subwoofer with amplifier the JBL LINK BAR receives effective, deep basses and thus generates the ultimate immersive listening experience. With its downward-facing 10"-Woofer, the tuned bass-reflex casing and the integrated 300-watt amplifier the JBL SW10 delivers rich and stunning basses without annoying cables. For flexible installation options, JBL has integrated a downward-facing design architecture, making the location in the room less critical. The SW10 is the perfect accessory if you are looking for a real JBL Pro bass.
10" woofer
The 10" woofer was developed for tandem operation with the tuned bass reflex housing for thundering basses.
Wireless audio connection
Comfort through flexible installation without annoying cables.
Bass reflex port design
This tuned design offers greater output power and deeper bass.
Simple set-up
1-button setup for easy connection with the JBL LINK BAR.
This text is machine translated.
Highlights & Details
- 10" woofer
- Wireless audio connection
- Bass reflex port design
- Simple set-up
Facts
- Maximum power: 300W
- Power consumption in standby mode:< 0.5 W.
- Size of woofers: 1 x 10" (250mm)
- Frequency range: 35Hz - 120Hz
- Operating temperature: 0 °C to 45 °C
- 5.8 GHz wireless transmission modulation: GFSK
- 5.8 GHz WLAN frequency range 5740 MHz - 5840 MHz
- Max. 5.8 GHz transmission power: 8dBm
- Dimensions (W x H x D) 305 x 440 x 305 mm
- Weighs 12.3 kg
- Suitable for JBL Link Bar.
- Warranty: 24 months
- Manufacturer: JBL Harman
Comments
Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)Frequently bought together
Customer reviews
Similar products
See and discover other items from category Soundbars