JBL Harman T450BT Bluetooth® (1075101) Headphones On-ear Foldable, Headset Blue

  • Item no.: 1498817
  • Manufacturer no.: JBLT450BTBLU
  • EAN: 6925281919008

Powerful bass for the big stage - without the annoying cableThe JBL T 450 BT is a wireless on-ear headphones: Foldable, light-weight, easy and compact. In a high-quality outer hide two 32 mm speakers, the unmistakable powerful pure bass sound from JB…

  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
Category Headphones
Type On-ear
Features Foldable , Headset
Control type universal
Transfer type Bluetooth® (1075101)
Connection Bluetooth®
Frequency range 20 - 20.00 Hz
Impedance 32 Ω
Power supply Li-ion rechargeable battery (built-in)
Max. battery life 11 h
Colour Blue

Technical data

Category Headphones
Type On-ear
Features Foldable , Headset
Control type universal
Transfer type Bluetooth® (1075101)
Connection Bluetooth®
Frequency range 20 - 20.00 Hz
Impedance 32 Ω
Power supply Li-ion rechargeable battery (built-in)
Max. battery life 11 h

Documents & Downloads

See and discover other items from category Earphones