JBL Xtreme 2 Bluetooth speaker Outdoor, Water-proof Camouflage

  • Item no.: 1763383
  • Manufacturer no.: JBLXTREME2SQUADEU
  • EAN: 6925281944079

Powerful Sound, always and everywhere.JBL Xtreme 2 is the ultimate portable Bluetooth speaker, and the effortlessly dynamic and impressive stereo sound. The speaker has four drivers, Two JBL bass diaphragm and a rechargeable 10,000 as such-ion batter…

  • Warranty: 24 months
  • Manufacturer: JBL
  • Item no.: 1763383
  • Manufacturer no.: JBLXTREME2SQUADEU
  • EAN: 6925281944079

Powerful Sound, always and everywhere.JBL Xtreme 2 is the ultimate portable Bluetooth speaker, and the effortlessly dynamic and impressive stereo sound. The speaker has four drivers, Two JBL bass diaphragm and a rechargeable 10,000 as such-ion batter…

  • Warranty: 24 months
  • Manufacturer: JBL
Output rating 40 W
Features Outdoor , Water-proof
Bluetooth 4.2
Transfer type Bluetooth®
Dim (W x H x D) 288 x 136 x 132 mm
Colour Camouflage
Max. battery life 15 h
Power supply (LOV) rechargeable
Power supply Li-ion rechargeable battery (built-in)
Weight 2.3 kg
Width 288 mm
Height 136 mm
Depth 132 mm
Wireless charging No
Product type Bluetooth speaker

Technical data

Output rating 40 W
Features Outdoor , Water-proof
Bluetooth 4.2
Transfer type Bluetooth®
Dim (W x H x D) 288 x 136 x 132 mm
Colour Camouflage
Max. battery life 15 h
Power supply (LOV) rechargeable
Power supply Li-ion rechargeable battery (built-in)
Weight 2.3 kg

Frequently bought together

Similar products

See and discover other items from category Bluetooth® Speakers