Jelt Entfettendes Universal Cleaning Agents 005155 500 ml

  • Item no.: 1607410
  • Manufacturer no.: 005155
  • EAN: 3429970051558

ZEROTRICLO+ is a fast drying high performance cleaning and degreasing agent. It consists of replacement solvents for trichloethan and other dangerous solvents used for cleaning purposes. It cleans and washes away quickly and very effective in a singl…

  • Warranty: 24 months
  • Manufacturer: Jelt
  • Item no.: 1607410
  • Manufacturer no.: 005155
  • EAN: 3429970051558

ZEROTRICLO+ is a fast drying high performance cleaning and degreasing agent. It consists of replacement solvents for trichloethan and other dangerous solvents used for cleaning purposes. It cleans and washes away quickly and very effective in a singl…

  • Warranty: 24 months
  • Manufacturer: Jelt
Content 500 ml
Product type All-purpose cleaner

Technical data

Content 500 ml
Product type All-purpose cleaner

Hazard Statement

cz.actum.core.entity.product.ProductImage@5f04fc9c[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-09-ENV-DAMAGE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@349be3dc[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@3faa72d4[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Signal word

Danger
GHS / H Hazard Statements
  • H 222: Extremely flammable material. (H 222)
  • H229: Pressurized container: may burst if heated. (H 229)
  • H 315: Causes skin irritation. (H 315)
  • H 319: Causes serious eye irritation. (H 319)
  • H 336: May cause drowsiness or dizziness. (H 336)
  • H 410: Highly toxic to aquatic life, with long-lasting effects. (H 410)
GHS Precautionary Statements
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking. (P 210)
  • P 251: Pressurized container – Do not pierce or burn, even after use (P 251)
  • P 271: Use outdoors or in a well-ventilated area only. (P 271)
  • P 273: Avoid release into the environment. (P 273)
  • P 332+313: SKIN IRRITATION: Seek medical advice. (P 332+313)
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F. (P 410+412)

Hazard Statement

cz.actum.core.entity.product.ProductImage@5f04fc9c[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-09-ENV-DAMAGE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@349be3dc[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@3faa72d4[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Frequently bought together

Similar products

See and discover other items from category Cleaning & Degreasing