Jelt JELTONET C1 007301 Electrical contact cleaner 400 ml

  • Item no.: 1607354
  • Manufacturer no.: 007301
  • EAN: 3429970073017

JELTONET C1 is a special mixture of solvents, for the cleaning of electrical and electronic contacts, it enables the prevention of sparkle and provides electrical constants. It has a very low surface tension, which allows the area to be treated surfa…

  • Warranty: 24 months
  • Manufacturer: Jelt
  • Item no.: 1607354
  • Manufacturer no.: 007301
  • EAN: 3429970073017

JELTONET C1 is a special mixture of solvents, for the cleaning of electrical and electronic contacts, it enables the prevention of sparkle and provides electrical constants. It has a very low surface tension, which allows the area to be treated surfa…

  • Warranty: 24 months
  • Manufacturer: Jelt
Content 400 ml
Product type Electrical contact cleaner

Technical data

Content 400 ml
Product type Electrical contact cleaner

Hazard Statement

cz.actum.core.entity.product.ProductImage@2710e004[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-09-ENV-DAMAGE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@5c50e965[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@6e490ba4[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Signal word

Danger
GHS / H Hazard Statements
  • H 222: Extremely flammable material. (H 222)
  • H229: Pressurized container: may burst if heated. (H 229)
  • H 336: May cause drowsiness or dizziness. (H 336)
  • H 411: Toxic to aquatic life, with long-lasting effects. (H 411)
GHS Precautionary Statements
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking. (P 210)
  • P 251: Pressurized container – Do not pierce or burn, even after use (P 251)
  • P 271: Use outdoors or in a well-ventilated area only. (P 271)
  • P 273: Avoid release into the environment. (P 273)
  • P 403+233: Keep in a tight container. Store in a well-ventilated place. (P 403+233)
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F. (P 410+412)

Hazard Statement

cz.actum.core.entity.product.ProductImage@2710e004[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-09-ENV-DAMAGE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@5c50e965[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@6e490ba4[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Frequently bought together

Similar products

See and discover other items from category Contact Sprays