Jeti DUPLEX MT 300 Temperature sensor
Duplex Mt 300 Temperature Sensor
Duplex Mt 300 Temperature Sensor
DUPLEX MT 300 Temperature sensor
Facts
- The MT 300 sensors are designed for measuring temperature of devices such as motors, controllers, batteries and other accessories in the model.
- The Terminal JETIBOX is used for representation of measured values and the information is transmitted wirelessly via the DUPLEX 2.4GHz system.
- The JETIBOX terminal is used for setting the parameters and for displaying the measured values.
- Number of sensors: 2
- Temperature range: -40°C - 300°C
- 5 °C measurement accuracy
- Operating temperature: -10 °C - 85° C
- Supply voltage: 3.5 - 8.4 V
- Power consumption: 20 mA.
Comments
Customer reviews
Similar products
See and discover other items from category Telemetry