Joy-it 2196538 Gaming PC Intel Core i7 9700k 16 GB 500 GB SSD Nvidia GeForce GTX1660 Ti Windows® 10 Pro

  • Item no.: 2196538
  • Manufacturer no.: 2196538
  • EAN: 4053199003150

Joy-IT has been manufacturing PC systems in Germany for more than 20 years and is known for its long-lasting, technically high-quality devices.This system uses the latest generation of the Intel I7-9700K series and impresses with a very high performa…

  • Warranty: 24 months
  • Manufacturer: Joy-it
  • Item no.: 2196538
  • Manufacturer no.: 2196538
  • EAN: 4053199003150

Joy-IT has been manufacturing PC systems in Germany for more than 20 years and is known for its long-lasting, technically high-quality devices.This system uses the latest generation of the Intel I7-9700K series and impresses with a very high performa…

  • Warranty: 24 months
  • Manufacturer: Joy-it
  • Controllable LED RGB lighting
CPU I7 9700K
CPU series Intel Core i7
Processor/type 9700k
Processor generation 9th Gen (Coffe Lake refurbished)
Processor cores (No.) 8 x
Turbo frequency (max.) 4.9 GHz
RAM
16 GB
RAM type DDR4 RAM
Memory clock speed 3200 MHz
No. of memory slots 2
RAM / Max. upgrade 32 GB
No. of graphics cards 1
Graphics card type Nvidia GeForce
Graphics card type GTX1660 Ti
Graphics memory 6 GB
SSD size (total) 500 GB
SSD 1 type SSD
SSD 500 GB
SSD connection SSD m.2 SATA III (600 MB/s)
Drive w/o hard drive
No. of DisplayPort 1 x
No. of DVI ports 1 x
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of PS/2 ports 2 x
No. of USB 2.0 ports 4 x
No. of USB 3.1 (1st gen) 2 x
Width 222 mm
Height 516 mm
Depth 490 mm
Weight 7500
PSU power 550 W
Product type Gaming PC
Operating system (Version) Windows® 10 Pro

Technical data

  • Controllable LED RGB lighting
CPU I7 9700K
CPU series Intel Core i7
Processor/type 9700k
Processor generation 9th Gen (Coffe Lake refurbished)
Processor cores (No.) 8 x
Turbo frequency (max.) 4.9 GHz
RAM
16 GB
RAM type DDR4 RAM
Memory clock speed 3200 MHz
No. of memory slots 2

Frequently bought together

Similar products

See and discover other items from category Gaming PCs