Joy-it 2196539 Gaming PC Intel Core i7 9700K 32 GB 2 TB HDD 500 GB SSD Nvidia GeForce RTX2070S Windows® 10 Pro

  • Item no.: 2196539
  • Manufacturer no.: 2196539
  • EAN: 4053199003167

Joy-IT has been manufacturing PC systems in Germany for more than 20 years and is known for its long-lasting, technically high-quality devices.This system uses the latest generation of the Intel I7-9700K series and impresses with a very high performa…

  • Warranty: 24 months
  • Manufacturer: Joy-it
  • Item no.: 2196539
  • Manufacturer no.: 2196539
  • EAN: 4053199003167

Joy-IT has been manufacturing PC systems in Germany for more than 20 years and is known for its long-lasting, technically high-quality devices.This system uses the latest generation of the Intel I7-9700K series and impresses with a very high performa…

  • Warranty: 24 months
  • Manufacturer: Joy-it
  • Controllable RGB LED lighting
CPU Intel I7-9700K
CPU series Intel Core i7
Processor/type 9700K
Processor generation 9th Gen (Coffe Lake refurbished)
Processor cores (No.) 8 x
Turbo frequency (max.) 4.9 GHz
RAM
32 GB
RAM type DDR4 RAM
Memory clock speed 3200 MHz
No. of memory slots 4
RAM / Max. upgrade 64 GB
No. of graphics cards 1
Graphics card type Nvidia GeForce
Graphics card type RTX2070S
Graphics memory 8 GB
SSD size (total) 500 GB
SSD 1 type SSD
SSD 500 GB
SSD connection SSD m.2 SATA III (600 MB/s)
Hard drive capacity (total) 2048 GB
Hard drive 1 type HDD
Hard drive 2 TB
Hard drive 1 connection SATA III (600 MB/s)
Hard disk drive 1 speed 7200 rpm
Drive w/o hard drive
No. of DisplayPort 3 x
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of PS/2 ports 2 x
No. of USB 2.0 ports 4 x
No. of USB 3.1 (2nd gen) 2 x
No. of USB 3.0 ports 1 x
Width 222 mm
Height 516 mm
T 490 mm
Weight 8500
PSU power 550 W
Product type Gaming PC
Operating system (Version) Windows® 10 Pro

Technical data

  • Controllable RGB LED lighting
CPU Intel I7-9700K
CPU series Intel Core i7
Processor/type 9700K
Processor generation 9th Gen (Coffe Lake refurbished)
Processor cores (No.) 8 x
Turbo frequency (max.) 4.9 GHz
RAM
32 GB
RAM type DDR4 RAM
Memory clock speed 3200 MHz
No. of memory slots 4

Frequently bought together

Similar products

See and discover other items from category Gaming PCs