Joy-it Desktop PC AMD Athlon™ 3000G 8 GB 1 TB HDD AMD Radeon Vega Graphics Vega 3 w/o OS

  • Item no.: 2290308
  • EAN: 4064161147246

This system uses the latest generation of AMD Athlon 3000 series and impresses through a very high performance and very low operating noise.The 1TB large hard disk provides for enormous speed and the same storage space for your data. Marvel at extrem…

  • Warranty: 24 months
  • Manufacturer: Joy-it
  • Item no.: 2290308
  • EAN: 4064161147246

This system uses the latest generation of AMD Athlon 3000 series and impresses through a very high performance and very low operating noise.The 1TB large hard disk provides for enormous speed and the same storage space for your data. Marvel at extrem…

  • Warranty: 24 months
  • Manufacturer: Joy-it
CPU AMD Athlon™ 3000G
CPU series AMD Athlon™
Processor/type 3000G
Processor cores (No.) 2 x
CPU speed 3.5 GHz
CPU cache 4 MB
RAM
8 GB
RAM type DDR4 RAM
Graphics card type AMD Radeon Vega Graphics
Graphics card type Vega 3
Hard drive capacity (total) 1024 GB
Hard drive 1 type HDD
Hard drive 1 TB
Hard drive 1 connection SATA III (600 MB/s)
Drive SuperMulti DVD burner
No. of DVI ports 1 x
No. of USB 3.0 ports 1 x
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of PS/2 ports 2 x
No. of USB 2.0 ports 3 x
No. of USB 3.1 (1st gen) 4 x
No. of VGA ports 1 x
Interfaces Audio 5.1 (3.5 mm jack) , DVI , Gigabit LAN (1 Gbps) , HD Audio , HDMI™ , PS/2 , RJ45 , USB 2.0 , USB 3.2 Gen 1 (USB 3.0) , USB 3.2 (Gen 1) , VGA
Colour Black
Width 164 mm
Height 355 mm
Depth 349 mm
PSU power 650 W
Product type Desktop PC
Operating system (Version) w/o OS

Technical data

CPU AMD Athlon™ 3000G
CPU series AMD Athlon™
Processor/type 3000G
Processor cores (No.) 2 x
CPU speed 3.5 GHz
CPU cache 4 MB
RAM
8 GB
RAM type DDR4 RAM
Graphics card type AMD Radeon Vega Graphics
Graphics card type Vega 3

Frequently bought together

Similar products

See and discover other items from category Desktop Computers