Joy-it Desktop PC AMD Ryzen 3 3200G 8 GB 240 GB SSD AMD Radeon Vega Graphics Vega 3 w/o OS

  • Item no.: 2290295
  • EAN: 4064161147116

This system uses the latest generation of Intel AMD Ryzen 3200G series and impresses with a very high performance and a very low operating noise.The fast 240 GB M.2 SSD provides for enormous speed and sufficient storage space for your data. Marvel at…

  • Warranty: 24 months
  • Manufacturer: Joy-it
  • Item no.: 2290295
  • EAN: 4064161147116

This system uses the latest generation of Intel AMD Ryzen 3200G series and impresses with a very high performance and a very low operating noise.The fast 240 GB M.2 SSD provides for enormous speed and sufficient storage space for your data. Marvel at…

  • Warranty: 24 months
  • Manufacturer: Joy-it
CPU AMD Ryzen™ 3 3200G
CPU series AMD Ryzen 3
Processor/type 3200G
Processor cores (No.) 4 x
CPU speed 3.6 GHz
Turbo frequency (max.) 4 GHz
CPU cache 2 MB
RAM
8 GB
RAM type DDR4 RAM
Graphics card type AMD Radeon Vega Graphics
Graphics card type Vega 3
SSD size (total) 240 GB
SSD 1 type SSD
SSD 240 GB
SSD connection SSD SATA III (600 MB/s)
Drive SuperMulti DVD burner
No. of DVI ports 1 x
No. of USB 3.0 ports 1 x
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of PS/2 ports 2 x
No. of USB 2.0 ports 3 x
No. of USB 3.1 (1st gen) 4 x
No. of VGA ports 1 x
Interfaces Audio 5.1 (3.5 mm jack) , DVI , Gigabit LAN (1 Gbps) , HD Audio , HDMI™ , PS/2 , RJ45 , USB 2.0 , USB 3.0 , USB3.1 (Gen 1) , VGA
Colour Black
Width 164 mm
Height 355 mm
Depth 349 mm
PSU power 650 W
Product type Desktop PC
Operating system (Version) w/o OS

Technical data

CPU AMD Ryzen™ 3 3200G
CPU series AMD Ryzen 3
Processor/type 3200G
Processor cores (No.) 4 x
CPU speed 3.6 GHz
Turbo frequency (max.) 4 GHz
CPU cache 2 MB
RAM
8 GB
RAM type DDR4 RAM
Graphics card type AMD Radeon Vega Graphics

Frequently bought together

Similar products

See and discover other items from category Desktop Computers