Joy-it Desktop PC AMD Ryzen 5 3600X 32 GB 2 TB HDD 240 GB SSD Nvidia GeForce GTX1650 Windows® 10 Pro 64-Bit

  • Item no.: 2290309
  • EAN: 4064161147253

This system uses the latest generation of AMD Ryzen7 3600X series and impresses with a very high performance and a very low operating noise.The fast 240 GB M.2 SSD, as well as the 2 TB hard disk provide for enormous speed and sufficient storage space…

  • Warranty: 24 months
  • Manufacturer: Joy-it
  • Item no.: 2290309
  • EAN: 4064161147253

This system uses the latest generation of AMD Ryzen7 3600X series and impresses with a very high performance and a very low operating noise.The fast 240 GB M.2 SSD, as well as the 2 TB hard disk provide for enormous speed and sufficient storage space…

  • Warranty: 24 months
  • Manufacturer: Joy-it
CPU AMD Ryzen™ 7 3600X
CPU series AMD Ryzen 5
Processor/type 3600X
Processor cores (No.) 6 x
CPU speed 4.4 GHz
RAM
32 GB
RAM type DDR4 RAM
Graphics card type Nvidia GeForce
Graphics card type GTX1650
Graphics memory 4 GB
SSD size (total) 240 GB
SSD 1 type SSD
SSD 240 GB
SSD connection SSD m.2 SATA III (600 MB/s)
Hard drive capacity (total) 2048 GB
Hard drive 1 type HDD
Hard drive 2 TB
Hard drive 1 connection SATA III (600 MB/s)
Drive SuperMulti DVD burner
No. of DisplayPort 1 x
No. of DVI ports 1 x
No. of USB 3.0 ports 1 x
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of PS/2 ports 2 x
No. of USB 2.0 ports 3 x
No. of USB 3.1 (1st gen) 4 x
Interfaces Audio 5.1 (3.5 mm jack) , DisplayPort , DVI , Gigabit LAN (1 Gbps) , HD Audio , HDMI™ , PS/2 , RJ45 , USB 2.0 , USB 3.0 , USB3.1 (Gen 1)
Colour Black
Width 164 mm
Height 355 mm
Depth 349 mm
PSU power 550 W
Product type Desktop PC
Operating system (Version) Windows® 10 Pro 64-Bit

Technical data

CPU AMD Ryzen™ 7 3600X
CPU series AMD Ryzen 5
Processor/type 3600X
Processor cores (No.) 6 x
CPU speed 4.4 GHz
RAM
32 GB
RAM type DDR4 RAM
Graphics card type Nvidia GeForce
Graphics card type GTX1650
Graphics memory 4 GB

Frequently bought together

Similar products

See and discover other items from category Desktop Computers