Joy-it Desktop PC AMD Ryzen 7 3800X 16 GB 2 TB HDD 512 GB SSD Nvidia GeForce GTX1660 Super Windows® 10 Pro 64-Bit

  • Item no.: 2290288
  • EAN: 4064161147048

This system uses the latest generation of AMD Ryzen7 3800X series and impresses with a very high performance and a very low operating noise.The fast 512 GB M.2 SSD as well as the 2 TB hard disk provide for enormous speed and sufficient storage space …

  • Warranty: 24 months
  • Manufacturer: Joy-it
  • Item no.: 2290288
  • EAN: 4064161147048

This system uses the latest generation of AMD Ryzen7 3800X series and impresses with a very high performance and a very low operating noise.The fast 512 GB M.2 SSD as well as the 2 TB hard disk provide for enormous speed and sufficient storage space …

  • Warranty: 24 months
  • Manufacturer: Joy-it
CPU AMD Ryzen™ 7 3800X
CPU series AMD Ryzen 7
Processor/type 3800X
Processor cores (No.) 8 x
CPU speed 3.9 GHz
Turbo frequency (max.) 4.5 GHz
CPU cache 32 MB
RAM
16 GB
RAM type DDR4 RAM
Graphics card type Nvidia GeForce
Graphics card type GTX1660 Super
Graphics memory 6 GB
SSD size (total) 512 GB
SSD 1 type SSD
SSD 512 GB
SSD connection SSD m.2 SATA III (600 MB/s)
Hard drive capacity (total) 2048 GB
Hard drive 1 type HDD
Hard drive 2 TB
Hard drive 1 connection SATA III (600 MB/s)
Drive SuperMulti DVD burner
No. of DisplayPort 3 x
No. of USB 3.0 ports 1 x
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of PS/2 ports 2 x
No. of USB 2.0 ports 3 x
No. of USB 3.1 (1st gen) 4 x
No. of USB 3.0 ports 1 x
Interfaces Audio 5.1 (3.5 mm jack) , DisplayPort , Gigabit LAN (1 Gbps) , HD Audio , HDMI™ , PS/2 , RJ45 , USB 2.0 , USB 3.0 , USB3.1 (Gen 1) , USB-C™
Colour Black
Width 164 mm
Height 355 mm
Depth 349 mm
PSU power 650 W
Product type Desktop PC
Operating system (Version) Windows® 10 Pro 64-Bit

Technical data

CPU AMD Ryzen™ 7 3800X
CPU series AMD Ryzen 7
Processor/type 3800X
Processor cores (No.) 8 x
CPU speed 3.9 GHz
Turbo frequency (max.) 4.5 GHz
CPU cache 32 MB
RAM
16 GB
RAM type DDR4 RAM
Graphics card type Nvidia GeForce

Frequently bought together

Similar products

See and discover other items from category Desktop Computers