Joy-it Desktop PC Intel Core i3 9100 8 GB 1 TB HDD 240 GB SSD Nvidia GeForce GT1030 Windows® 10 Pro

  • Item no.: 2196536
  • Manufacturer no.: CR-2196536
  • EAN: 4053199003136

This system uses the latest generation of the Intel I3-9100 series and impresses with a very high performance and very low operating noise.The combination of SSD and hard disk provides for enormous speed and the same storage space for your data.The p…

  • Warranty: 24 months
  • Manufacturer: Joy-it
  • Item no.: 2196536
  • Manufacturer no.: CR-2196536
  • EAN: 4053199003136

This system uses the latest generation of the Intel I3-9100 series and impresses with a very high performance and very low operating noise.The combination of SSD and hard disk provides for enormous speed and the same storage space for your data.The p…

  • Warranty: 24 months
  • Manufacturer: Joy-it
CPU I3-9100
CPU series Intel Core i3
Processor/type 9100
Processor generation 9th Gen (Coffe Lake refurbished)
Processor cores (No.) 4 x
Turbo frequency (max.) 4.2 GHz
RAM
8 GB
RAM type DDR4 RAM
No. of memory slots 2
RAM / Max. upgrade 32 GB
No. of graphics cards 1
Graphics card type Nvidia GeForce
Graphics card type GT1030
Graphics memory 2 GB
SSD size (total) 240 GB
SSD 1 type SSD
SSD 240 GB
SSD connection SSD m.2 SATA III (600 MB/s)
Hard drive capacity (total) 1024 GB
Hard drive 1 type HDD
Hard drive 1 TB
Hard drive 1 connection SATA III (600 MB/s)
Hard disk drive 1 speed 7200 rpm
Drive DVD burner
No. of DVI ports 1 x
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of PS/2 ports 2 x
No. of USB 2.0 ports 4 x
No. of USB 3.1 (1st gen) 2 x
Features SSD operating system
Colour Black
Width 175 mm
Height 407 mm
Depth 368 mm
Weight 7500
PSU power 420 W
Product type Desktop PC
Operating system (Version) Windows® 10 Pro

Technical data

CPU I3-9100
CPU series Intel Core i3
Processor/type 9100
Processor generation 9th Gen (Coffe Lake refurbished)
Processor cores (No.) 4 x
Turbo frequency (max.) 4.2 GHz
RAM
8 GB
RAM type DDR4 RAM
No. of memory slots 2
RAM / Max. upgrade 32 GB

Frequently bought together

Similar products

See and discover other items from category Desktop Computers